Werma MC35 Series Multicolour Beacon 30V Built-In, LED Bulb, IP65, IP69K

Subtotal (1 unit)*

$259.63

(exc. GST)

$285.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.63

*price indicative

RS Stock No.:
282-4618
Distrelec Article No.:
303-80-791
Mfr. Part No.:
241.320.50
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Lens Colour

Multicolour

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Built-In

Current Type

DC

Current Consumption

30mA

Base Diameter

35mm

Housing Colour

Black

Maximum Supply Voltage

30V

Minimum Operating Temperature

-20°C

Series

MC35

Maximum Operating Temperature

50°C

Height

64mm

IP Rating

IP65, IP69K

Standards/Approvals

RoHS, cULus, WEE, UKCA, CE

COO (Country of Origin):
CN
The Werma introduces their MC35 beacon that has a diameter of 35mm and stands out just 33mm from the surface when installed. This compact solution is available in up to seven colors in one light, red, yellow, green, white, blue, violet and turquoise. It is also available in a tricolor version with red, yellow and green.

Optional buzzer

M22 mounting can easily be installed in single-hole mounting

UL approval and IP69K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy