RS PRO Clear, Red, Amber, Blue, Green Beacon 24V dc Flexi DIN, Magnetic, Single Point, Incandescent Bulb, IP56
- RS Stock No.:
- 235-455
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$127.77
(exc. GST)
$140.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $127.77 |
| 6 - 29 | $124.31 |
| 30 + | $102.31 |
*price indicative
- RS Stock No.:
- 235-455
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon | |
| Lens Colour | Clear, Red, Amber, Blue, Green | |
| Bulb Type | Incandescent | |
| Current Consumption | 3A, 4.6A | |
| Mount Type | Flexi DIN, Magnetic, Single Point | |
| Current Type | DC | |
| Base Diameter | 153mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | No | |
| Minimum Operating Temperature | -30°C | |
| Revolution Speed | 180rpm | |
| Series | RS PRO | |
| Maximum Operating Temperature | 50°C | |
| Height | 175mm | |
| IP Rating | IP56 | |
| Standards/Approvals | EMC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon | ||
Lens Colour Clear, Red, Amber, Blue, Green | ||
Bulb Type Incandescent | ||
Current Consumption 3A, 4.6A | ||
Mount Type Flexi DIN, Magnetic, Single Point | ||
Current Type DC | ||
Base Diameter 153mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included No | ||
Minimum Operating Temperature -30°C | ||
Revolution Speed 180rpm | ||
Series RS PRO | ||
Maximum Operating Temperature 50°C | ||
Height 175mm | ||
IP Rating IP56 | ||
Standards/Approvals EMC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
High Rotation Filament Beacon
A high-speed (180rpm) rotating filament beacon offering excellent visibility in for all applications
12/24V depending on bulb selected
Current consumption: 4.6A/ 3A @ 12/24V
Reverse polarity protection
IP56 rated
Operating temperature range: -30°C → +50°C
Magnetic versions rated to 70mph
Optional DIN mounting stem for use with Flexible DIN version
Note
Bulb and Lens must be purchased separately
Approvals
ECE65 (where Amber or Blue lens used)
Related links
- RS PRO V10994 Series Red Clear Green Beacon 24V dc IP56 Flexi DIN Single
- RS PRO V10994 Series Green Clear Amber Beacon 24V dc IP56 Flexi DIN Single
- RS PRO V10996 Series Green Clear Blue Beacon 24V dc IP56 Single Point Flexi
- RS PRO V10993 Series Blue Red Amber Beacon 230V dc IP56 Magnetic
- RS PRO V10993 Series Beacon 24V dc IP56 Surface
- RS PRO RS907 Series Amber Flashing Beacon 3V dc Magnetic Single Point, IP56
- RS PRO LCB Series Amber Flashing Beacon 3V dc DIN Rail Magnetic, IP56
- RS PRO LCB Series Green Flashing Beacon 30V dc Magnetic DIN Rail, IP56
