Eaton Fulleon, Solista Maxi Series Red Beacon 60V dc Flashing Surface, LED Bulb, IP65, IP54

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$107.29

(exc. GST)

$118.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$107.29-
6 - 11$104.702%
12 +$102.804%

*price indicative

RS Stock No.:
180-727
Mfr. Part No.:
811023FULL-0082
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

ABS

Bulb Type

LED

Mount Type

Surface

Current Consumption

10mA

Current Type

DC

Base Diameter

93mm

Housing Colour

White, Red

Maximum Supply Voltage

60V dc

Lamp Included

Yes

Minimum Operating Temperature

-10°C

Series

Fulleon, Solista Maxi

Maximum Operating Temperature

55°C

Height

53mm

IP Rating

IP65, IP54

Standards/Approvals

Construction Product Directive (CPD), EN54-3, EN54-23, Construction Product Regulation (CPR)

COO (Country of Origin):
GB

Eaton Red LED Beacon, Surface Mount, 9 V DC to 60 V DC -Solista Maxi Series- SOLM/R/W/S


Use this beacon from Eaton's line to enhance workplace safety. Its bright red light immediately attracts attention, making it a useful supplement to an audible warning signal. It can stand alone or operate as part of a fire-alarm system.

Pick from a choice of three settings for economy, bright or flashing modes. Flash colours include red, amber and white for use in stopping, warning or starting signals. Use the light's lockable base to securely attach it to your chosen surface.

• Highly reliable for enhanced workplace safety

• Versatile operating voltage range

• Supplied as a complete, ready-to-use unit with lens cap and base

• Long-lasting LED (light-emitting diode) bulb for improved efficiency

• Compact unit with a shallow base and height of 53 mm

How much current does this beacon use?


The current the light draws depends on the function you choose. When it's set to economy mode, the beacon only uses 3 mA. When it's on the brightest setting, the light uses a maximum current of 15 mA.

Can I use this beacon in a factory setting?


Yes. The beacon's base has an IP54 (ingress protection) rating for defence against dust and water splashes, making it suitable for use in demanding environments.

LED Beacons - Solista Maxi


An enhancement of the standard Solista. This LED beacon has an economy and a performance mode. In economy mode it can require as little as 3mA, or it can be switched to attain much higher light outputs where visibility is the greater concern. For even greater effectiveness a double flash sequence can be selected.

3 user selectable output settings

Wide operating voltage range

Synchronisation flash

Single or double flash

Lockable bases

Note

Eaton formerly known as Fulleon

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

Supplied with

Lens, base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy