Eaton Fulleon, Solista Maxi Series Red Beacon 60V dc Flashing Surface, LED Bulb, IP65, IP54
- RS Stock No.:
- 180-698
- Mfr. Part No.:
- 811021FULL-0080
- Brand:
- Eaton
Get a bulk buy discount
Add 6 more to save $16.56
View bulk pricing optionsSubtotal (1 unit)*
$111.65
(exc. GST)
$122.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $111.65 | - |
| 6 - 11 | $108.89 | $16.56 |
| 12 + | $107.01 | $55.68 |
*price indicative
- RS Stock No.:
- 180-698
- Mfr. Part No.:
- 811021FULL-0080
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Mount Type | Surface | |
| Current Consumption | 10mA | |
| Current Type | DC | |
| Base Diameter | 93mm | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 60V dc | |
| Series | Fulleon, Solista Maxi | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 53mm | |
| IP Rating | IP65, IP54 | |
| Standards/Approvals | Construction Product Directive, Regulation, EN54-3, CPD/CPR | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Mount Type Surface | ||
Current Consumption 10mA | ||
Current Type DC | ||
Base Diameter 93mm | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 60V dc | ||
Series Fulleon, Solista Maxi | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Height 53mm | ||
IP Rating IP65, IP54 | ||
Standards/Approvals Construction Product Directive, Regulation, EN54-3, CPD/CPR | ||
- COO (Country of Origin):
- GB
Eaton Beacon, Red Lens, Red Housing - SOLM/R/R/S
This LED beacon by Eaton, with a flashing light effect and EN54-3 certification, is designed for high visibility in a range of applications. The beacon features a multifunctional design and surface mount installation, making it versatile and easy to use.
Features & Benefits
• LED bulb type for energy efficiency and long-lasting performance
• DC current type for reliable operation
• Red housing and lens colour for clear signalling
• Wide operating voltage range from 9 to 60 V DC
• Temperature range from -10°C to +55°C for durability in various environments
• User-selectable light output and flash rate for customisation
• Lightweight construction with locking bases for easy installation
• Synchronisation flash feature for coordinated signalling
• High efficiency and reliability for continuous operation
Applications
• Emergency exit sign lighting
• Alarm systems in industrial settings
• Signalling devices in warehouses
• Safety lighting in construction sites
• Traffic management systems
Can it be used in outdoor environments?
Yes, this LED beacon can withstand temperatures ranging from -10°C to +55°C, making it suitable for outdoor use.
Will it work with different voltage inputs?
Yes, it has a wide operating voltage range from 9 to 60 V DC, allowing compatibility with various power sources.
Is it suitable for high-temperature environments?
Yes, the beacon can operate in temperatures up to +55°C, making it ideal for industrial applications.
Note
Eaton formerly known as Fulleon
Related links
- Eaton Fulleon LED Bulb Surface IP54
- Eaton Fulleon LED Bulb Surface, IP65
- Eaton Fulleon Xenon Bulb Surface IP21
- Eaton Fulleon Xenon Bulb Surface IP21
- Eaton Fulleon Xenon Bulb Surface, IP54
- Eaton Fulleon Xenon Bulb Surface IP66
- Eaton Solista LX Wall Series Red Flashing Beacon 60V dc IP65
- Eaton Solista LX Ceiling Series Red Flashing Beacon 60V dc IP65, IP33C
