BirdBrain technologies BITBASEKIT BBC Micro:bit Add-on Hummingbird Base Kit
- RS Stock No.:
- 218-2774
- Mfr. Part No.:
- BITBASEKIT
- Brand:
- BirdBrain technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-2774
- Mfr. Part No.:
- BITBASEKIT
- Brand:
- BirdBrain technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BirdBrain technologies | |
| Product Type | BBC Micro:bit Add-on | |
| Product Name | Hummingbird Base Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BirdBrain technologies | ||
Product Type BBC Micro:bit Add-on | ||
Product Name Hummingbird Base Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The BirdBrain technologies hummingbird base kit. The hummingbird robotics kit is comprised of lights, sensors, and motors which allow students to build a robot out of any materials. The microbit is sold separately.
Works with Chromebook, Windows, Mac, iOS, Android, and Kindle Fire
Related links
- BirdBrain technologies BITPREMKIT BBC Micro:bit Add-on Hummingbird Premium Kit
- BirdBrain technologies BITCLASSKIT BBC Micro:bit Add-on Hummingbird Bit Classroom Kit
- Elecfreaks BBC micro:bit Add-ons
- Kitronik BBC micro:bit Add-ons
- Dfrobot BBC micro:bit Add-ons
- Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit
- MicroBit MEFUSBG30CV1 BBC Micro:bit Add-on
- Kitronik 5658 BBC Micro:bit Add-on MOVE mini Bumper Add on V2
