ABB, Tough & Safe IP67 Red Cable Mount 3P+E Industrial Power Socket, Rated At 125A, 415 V
- RS Stock No.:
- 830-5249
- Mfr. Part No.:
- 2CMA166924R1000 3125C6W
- Manufacturer:
- ABB
This image is representative of the product range
View this category
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$457.82
(exc. GST)
$503.60
(inc. GST)
units | Per unit |
1 + | $457.82 |
- RS Stock No.:
- 830-5249
- Mfr. Part No.:
- 2CMA166924R1000 3125C6W
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB Tough and Safe IP67 Watertight Connectors, Cable Clamp
ABB Tough and Safe range of connectors available in 2P+E, 3P+E and 3P+N+E earth versions with 63A and 125A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, watertight IP67 rating and complete with a hanging hook.These ergonomically designed connectors have cable entry with compression gland and internal/external cable clamps. Ideal for industrial applications, harbours and shipyards, mines, food and beverage industry etc.
IP67 rated
Stainless steel screws
Clearly marked terminals
63-125A Current rating as specified
Standards
IEC 60 309-1, -2
ABB Tough and Safe Industrial Connectors
Specifications
Attribute | Value |
Current Rating | 125A |
Plug/Socket | Socket |
Pole Format | 3P+E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
IP Rating | IP67 |
Colour | Red |
Gender | Female |
Body Orientation | Straight |
Termination Method | Crimp |
Series | Tough & Safe |
Cable CSA | 16 → 50mm² |
Minimum Operating Temperature | +60 |
Maximum Operating Temperature | +140°C |