Monk Makes SKU00087 BBC Micro:bit Add-on GPIO Adapter for Pi 400

Subtotal (1 unit)*

$9.99

(exc. GST)

$10.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.99

*price indicative

RS Stock No.:
217-6983
Mfr. Part No.:
SKU00087
Brand:
Monk Makes
Find similar products by selecting one or more attributes.
Select all

Brand

Monk Makes

Product Name

GPIO Adapter for Pi 400

Product Type

BBC Micro:bit Add-on

Accessory Category

Interface

For Use With

Micro Bit

Standards/Approvals

No

COO (Country of Origin):
GB
The MonkMakes GPIO Adapter for Pi 400 is the state of the art development board add-on for developing projects based on Raspberry Pi. The add-on makes the pins of the adapter more accessible to the user and makes prototyping easy.

The adapter is supplied with a Raspberry Leaf GPIO template

Easy to use along with jumper wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy