Texas Instruments, Battery Charge Controller IC, 4.5 V to 15V Input 8.48V Output 40 mA, SOIC 8-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
922-4719
Mfr. Part No.:
BQ2057CSN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sub Type

Battery Charge Controller IC

Product Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.5V

Output Current

40mA

Maximum Supply Voltage

15V

Maximum Operating Temperature

70°C

Standards/Approvals

No

Minimum Operating Temperature

-20°C

Height

1.58mm

Length

4.9mm

Series

BQ2057C

Automotive Standard

No

Lithium-Ion Battery Charging ICs, Texas Instruments


Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.

Battery Management, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy