Texas Instruments BQ2057WSN, Battery Charge Controller IC, 4.5 V to 15V Input 8.48V Output 40 mA, SOIC 8-Pin
- RS Stock No.:
- 662-2198
- Mfr. Part No.:
- BQ2057WSN
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $3.92
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$39.15
(exc. GST)
$43.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
- Plus 215 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | $7.83 | $39.15 | - |
| 20 - 35 | $7.634 | $38.17 | $3.92 |
| 40 + | $7.52 | $37.60 | $12.40 |
*price indicative
- RS Stock No.:
- 662-2198
- Mfr. Part No.:
- BQ2057WSN
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Output Current | 40mA | |
| Maximum Supply Voltage | 15V | |
| Maximum Operating Temperature | 70°C | |
| Series | BQ2057W | |
| Standards/Approvals | No | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Output Current 40mA | ||
Maximum Supply Voltage 15V | ||
Maximum Operating Temperature 70°C | ||
Series BQ2057W | ||
Standards/Approvals No | ||
Height 1.58mm | ||
Length 4.9mm | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
Related links
- Texas Instruments 4.5 V to 15V Input 8.48V Output 40 mA, SOIC 8-Pin
- Texas Instruments BQ2057CSN 4.5 V to 15V Input 8.48V Output 40 mA, SOIC 8-Pin
- Texas Instruments 4.5 V to 5.5V Input 2.57V Output 35 mA, SOT-23 6-Pin
- Texas Instruments TPS2514DBVT 4.5 V to 5.5V Input 2.57V Output 35 mA, SOT-23 6-Pin
- STMicroelectronics 4.5 V to 5.5V Input 5.5V Output 2.8 A, VFQFPN 16-Pin
- Maxim Integrated MAX1501ETE+ 4.5 V to 13V Input 2.7V Output 1.4 A, TQFN 16-Pin
- STMicroelectronics STCC2540IQTR 4.5 V to 5.5V Input 5.5V Output 2.8 A, VFQFPN 16-Pin
- Microchip 4.5 V to 6V Input 4.42V Output 50 mA, QFN 20-Pin
