Texas Instruments, Battery Charge Controller IC, 4.5 V to 5.5V Input 2.57V Output 35 mA, SOT-23 6-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-8782
Mfr. Part No.:
TPS2514DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sub Type

Battery Charge Controller IC

Product Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

Minimum Supply Voltage

4.5V

Output Current

35mA

Maximum Operating Temperature

125°C

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Series

TPS2514

Height

1.3mm

Length

3.05mm

Automotive Standard

No

COO (Country of Origin):
MY

USB Charging Port Controllers, Texas Instruments


Protection and USB data line handshaking enables charging for hand held devices.

Battery Management, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy