Monolithic Power Systems (MPS) MP2625GL-P, Battery Charge Controller IC, 4.5 V to 14V Input 4.3V Output 450 mA, QFN
- RS Stock No.:
- 917-5885
- Mfr. Part No.:
- MP2625GL-P
- Brand:
- Monolithic Power Systems (MPS)
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 917-5885
- Mfr. Part No.:
- MP2625GL-P
- Brand:
- Monolithic Power Systems (MPS)
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monolithic Power Systems (MPS) | |
| Product Type | Battery Charge Controller IC | |
| Sub Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.5V | |
| Output Current | 450mA | |
| Maximum Supply Voltage | 14V | |
| Maximum Operating Temperature | 125°C | |
| Height | 950μm | |
| Length | 3.1mm | |
| Series | MP2625 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Monolithic Power Systems (MPS) | ||
Product Type Battery Charge Controller IC | ||
Sub Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.5V | ||
Output Current 450mA | ||
Maximum Supply Voltage 14V | ||
Maximum Operating Temperature 125°C | ||
Height 950μm | ||
Length 3.1mm | ||
Series MP2625 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Li-Ion Battery Chargers, Monolithic Power Systems
Linear and Switching Voltage Regulator Chargers
Battery Management, Monolithic Power Systems
Related links
- Monolithic Power Systems (MPS) 4.5 V to 14V Input 4.3V Output 450 mA, QFN 20-Pin
- Monolithic Power Systems (MPS) Regulator 5.2 V 1.6 MHz, TSOT 6-Pin
- Monolithic Power Systems (MPS) Voltage Regulator 5 V, QFN 8-Pin
- Monolithic Power Systems (MPS) MP9361DJ-LF-P Regulator 5.2 V 1.6 MHz, TSOT 6-Pin
- Monolithic Power Systems (MPS) MP2002DD-LF-P Voltage Regulator 5 V, QFN 8-Pin
- Maxim Integrated MAX8903AETI+ 4.15 V to 16V Input 4.6V Output 450 mA, TQFN 28-Pin
- Maxim Integrated 4.15 V to 16V Input 4.6V Output 450 mA, TQFN 28-Pin
- Monolithic Power Systems (MPS) Buck Converter 5.5V Output Voltage 1 Outputs
