Maxim Integrated MAX8903AETI+, Battery Charge Controller IC, 4.15 V to 16V Input 4.6V Output 450 mA, TQFN 28-Pin
- RS Stock No.:
- 190-0536
- Mfr. Part No.:
- MAX8903AETI+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-0536
- Mfr. Part No.:
- MAX8903AETI+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | TQFN | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 4.15V | |
| Output Current | 450mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 16V | |
| Series | MAX8903A | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Length | 4.1mm | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type TQFN | ||
Pin Count 28 | ||
Minimum Supply Voltage 4.15V | ||
Output Current 450mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 16V | ||
Series MAX8903A | ||
Standards/Approvals No | ||
Height 750μm | ||
Length 4.1mm | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Battery Charging & Monitoring Controllers, Maxim Integrated
Battery Management, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 4.15 V to 16V Input 4.6V Output 450 mA, TQFN 28-Pin
- Monolithic Power Systems (MPS) MP2625GL-P 4.5 V to 14V Input 4.3V Output 450 mA, QFN
- Monolithic Power Systems (MPS) 4.5 V to 14V Input 4.3V Output 450 mA, QFN 20-Pin
- Maxim Integrated 4.1 V to 6.6V Input 4.2V Output 1.5 A, TQFN 24-Pin
- Maxim Integrated 4.5 V to 13V Input 2.7V Output 1.4 A, TQFN 16-Pin
- Maxim Integrated MAX1501ETE+ 4.5 V to 13V Input 2.7V Output 1.4 A, TQFN 16-Pin
- Microchip MCP73113-06SI/MF 4.2 V to 16V Input 4.42V Output 130 mA, DFN 10-Pin
- Microchip 4.2 V to 16V Input 4.42V Output 130 mA, DFN 10-Pin
