Microchip MCP73832T-2DFI/OT, Battery Charge Controller IC, 3.75 to 6 V, 500mA 5-Pin, SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
824-6443
Mfr. Part No.:
MCP73832T-2DFI/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

SOT-23

IC Type

Battery Charge Controller IC

Pin Count

5

Typical Operating Supply Voltage

3.75 to 6 V

Dimensions

3.1 x 1.8 x 1.3mm

Length

3.1mm

Width

1.8mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

500mA

Maximum Output Voltage

4.232 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

4.168 V

Minimum Output Current

15mA

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy