Renesas Electronics ISL6292-2CR4Z, Battery Charger IC, 2.4 V 16-Pin, QFN 16

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
264-0635
Mfr. Part No.:
ISL6292-2CR4Z
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

QFN 16

Pin Count

16

Typical Operating Supply Voltage

2.4 V

COO (Country of Origin):
MY
The Renesas Electronics is an integrated single-cell Li-ion or Li-polymer battery charger capable of operating with an input voltage as low as 2.4V. This charger is designed to work with various types of AC adapters or a USB port.

Integrated pass element and current sensor
No external blocking diode required

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy