Renesas Electronics ISL9301IRZ, Battery Charger IC, 0 mV to 28V Input 4.5V Output 800 mA, DFN 10-Pin
- RS Stock No.:
- 263-0278
- Mfr. Part No.:
- ISL9301IRZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-0278
- Mfr. Part No.:
- ISL9301IRZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Battery Charger IC | |
| Sub Type | PMIC - Power Management IC | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 0mV | |
| Output Current | 800mA | |
| Maximum Supply Voltage | 28V | |
| Series | ISL9301 | |
| Height | 900μm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Battery Charger IC | ||
Sub Type PMIC - Power Management IC | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 10 | ||
Minimum Supply Voltage 0mV | ||
Output Current 800mA | ||
Maximum Supply Voltage 28V | ||
Series ISL9301 | ||
Height 900μm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics battery management is an integrated single-cell Li-ion battery charger capable of operating with an input voltage as low as 2.4V. This charger is designed to work with various types of AC adapters or a USB port.
Power path management optimize charge
Integrated pass element and current sensor
Charge current thermal fold back
Related links
- Renesas Electronics ISL9301IRZ 0 V to 28V Input 4.5V Output 800 mA, DFN 10-Pin
- Renesas Electronics ISL6292-2CR3Z 2.4 V to 5V Input 4.2V Output, DFN 10-Pin
- Renesas Electronics ISL9205BIRZ 2.5 V to 5 V Input 4.2 V Output, DFN 10-Pin
- Microchip MCP73833-96I/MF 3.75 V to 6V Input 4.533V Output 1200 mA, DFN-10
- Microchip 4.2 V to 13V Input 8.85V Output 130 mA, DFN 10-Pin
- Microchip 4.2 V to 16V Input 4.42V Output 130 mA, DFN 10-Pin
- Microchip 4.2 V to 16V Input 3.62V Output 130 mA, DFN 10-Pin
- Microchip MCP73113-06SI/MF 4.2 V to 16V Input 4.42V Output 130 mA, DFN 10-Pin
