Microchip MCP73833-96I/MF, Charger Management Controller Lithium-ion, 3.75 V to 6V Input 4.533V Output 1.2 A, DFN-10

Get a bulk buy discount

Add 25 more to save $1.25

View bulk pricing options

Subtotal (1 unit)*

$2.17

(exc. GST)

$2.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$2.17-
25 - 99$2.12$1.25
100 - 499$2.07$10.00
500 - 999$1.76$205.00
1000 +$1.63$540.00

*price indicative

RS Stock No.:
736-259
Mfr. Part No.:
MCP73833-96I/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Charger Management Controller

Battery Type

Lithium-ion

Mount Type

Surface

Package Type

DFN-10

Output Voltage

4.533V

Pin Count

10

Minimum Supply Voltage

3.75V

Output Current

1.2A

Maximum Operating Temperature

85°C

Maximum Supply Voltage

6V

Length

3mm

Series

MCP73833

Minimum Operating Temperature

-40°C

Width

3mm

Standards/Approvals

RoHS

Height

900μm

Automotive Standard

No

The Microchip charge management controller offers highly Advanced linear performance for charging Lithium-Ion and Lithium-Polymer batteries. It is designed for space-limited applications, ensuring efficient and reliable charge management.

Complete linear charge management controller enables versatile charging solutions

Integrated pass transistor ensures Compact design with fewer external components

Supports USB charging specifications for convenience and compatibility

High accuracy preset voltage regulation maintains optimal charging performance

Programmable charge current allows customisation for different battery types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy