Infineon TLE9015DQUXUMA1, Battery Charge Controller IC, 45 V to 45V Input 3.6V Output 5 mA, TQFP 48-Pin
- RS Stock No.:
- 248-6195
- Mfr. Part No.:
- TLE9015DQUXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.25
(exc. GST)
$9.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,282 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.25 |
| 10 - 99 | $7.43 |
| 100 - 249 | $6.68 |
| 250 - 499 | $6.02 |
| 500 + | $5.42 |
*price indicative
- RS Stock No.:
- 248-6195
- Mfr. Part No.:
- TLE9015DQUXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sub Type | Multi-Cell Lithium-Ion Battery Monitor | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 45V | |
| Output Current | 5mA | |
| Maximum Operating Temperature | 175°C | |
| Maximum Supply Voltage | 45V | |
| Minimum Operating Temperature | -40°C | |
| Series | TLE9015DQU | |
| Standards/Approvals | RoHS | |
| Height | 1.4mm | |
| Length | 7mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sub Type Multi-Cell Lithium-Ion Battery Monitor | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 48 | ||
Minimum Supply Voltage 45V | ||
Output Current 5mA | ||
Maximum Operating Temperature 175°C | ||
Maximum Supply Voltage 45V | ||
Minimum Operating Temperature -40°C | ||
Series TLE9015DQU | ||
Standards/Approvals RoHS | ||
Height 1.4mm | ||
Length 7mm | ||
Automotive Standard AEC-Q100 | ||
The Infineon is a battery monitoring transceiver IC designed for connecting several devices in a daisy chain inside a Li-Ion battery, by means of its two UART and iso UART interface pairs it can support ring communication improving the availability of the system by a low cost, it also enables bidirectional information flow by including an error management unit including several inputs and outputs that are programmable.
Compatibility for ring mode topology
2 Mbit/s data rate for fast communication
Fully transparent communication scheme from UART to iso UART
Integrated internal logic for minimizing pin count on the UART side
High robustness against external noise
Latching error output pin for triggering external microcontroller
Related links
- Infineon 45 V to 45V Input 3.6V Output 5 mA, TQFP 48-Pin
- Infineon 60 V to 75 V Input 2.63 V Output 5 mA, TQFP 48-Pin
- Infineon TLE9012DQUXUMA1 60 V to 75 V Input 2.63 V Output 5 mA, TQFP 48-Pin
- STMicroelectronics SPSB100PTR 3 V to 40V Input 6.5V Output 5 A, VFQFN-56+4L 56-Pin
- Renesas Electronics ISL78610ANZ 6 V to 60V Input, TQFP 64-Pin
- Renesas Electronics 6 V to 60V Input, TQFP 64-Pin
- Microchip 3.75 V to 6V Input 4.168V Output 15 mA, SOT-23 5-Pin
- Microchip 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin
