Infineon TLE9012DQUXUMA1, Li Ion Charger IC, 60 V to 75V Input 2.63V Output 5 mA, TQFP 48-Pin
- RS Stock No.:
- 248-6193
- Mfr. Part No.:
- TLE9012DQUXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.12
(exc. GST)
$11.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,455 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.12 |
| 10 - 99 | $9.10 |
| 100 - 249 | $8.19 |
| 250 - 499 | $7.36 |
| 500 + | $6.61 |
*price indicative
- RS Stock No.:
- 248-6193
- Mfr. Part No.:
- TLE9012DQUXUMA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Sub Type | Multi-Cell Lithium-Ion Battery Monitor | |
| Product Type | Li Ion Charger IC | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 60V | |
| Output Current | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Maximum Supply Voltage | 75V | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Series | TLE9012DQU | |
| Height | 1.4mm | |
| Length | 7mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sub Type Multi-Cell Lithium-Ion Battery Monitor | ||
Product Type Li Ion Charger IC | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 48 | ||
Minimum Supply Voltage 60V | ||
Output Current 5mA | ||
Maximum Operating Temperature 150°C | ||
Maximum Supply Voltage 75V | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Series TLE9012DQU | ||
Height 1.4mm | ||
Length 7mm | ||
Automotive Standard AEC-Q100 | ||
The Infineon is a multi-channel battery monitoring and balancing IC designed for Li-Ion battery packs used in many applications on the automotive world, it fulfills four main functions cell voltage measurement, temperature measurement, cell balancing and isolated communication to main battery controller additionally, provides the necessary diagnostic tools to ensure proper function guaranteeing the safety of the persons around the controlled battery.
Dedicated 16-bit delta-sigma ADC for each cell with selectable measurement mode
High-accuracy measurement for SoC and SoH calculation
Integrated stress sensor with digital compensation algorithm and temperature-compensated measurements
Internal temperature sensors
Integrated balancing switch allows up to 200 mA balancing current
Differential robust serial 2 Mbit/s communication interface
Related links
- Infineon 60 V to 75 V Input 2.63 V Output 5 mA, TQFP 48-Pin
- STMicroelectronics L99BM114-TR 9.6 V to 64 V Input 5 V Output 200 mA, TQFP 64-Pin
- Renesas Electronics ISL78714ANZ 4.28 V to 5 V Input 1.65 to 4.28 V Output, TQFP 64-Pin
- Nordic Semiconductor nPM1300-QEAA-R7 Lithium-Polymer QFN-32
- Nordic Semiconductor nPM1100-QDAB-R7 Lithium-ion, 5 V to 6.7 V Input 1.8 V Output
- Maxim Integrated 13.7 V to 13.7 V Input 4.5 V Output 1.73 A, FC2QFN 24-Pin
- Nordic Semiconductor nPM1100-QDAA-R7 Lithium-Polymer, 5 V to 6.7 V Input 1.8 V Output
- Microchip MIC5166YML-TR 2.5 V to 5.5 V Input 0.9/3.6 V Output 3 A, MIC 10-Pin