Renesas Electronics ISL78714ANZ, Li Ion Charger IC, 4.28 V to 5V Input 1.65V, 4.28 V Output, TQFP 64-Pin
- RS Stock No.:
- 263-8976
- Mfr. Part No.:
- ISL78714ANZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $21.40
View bulk pricing optionsSubtotal (1 unit)*
$26.41
(exc. GST)
$29.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.41 | - |
| 10 - 24 | $24.27 | $21.40 |
| 25 - 49 | $23.27 | $78.50 |
| 50 - 74 | $22.80 | $180.50 |
| 75 + | $22.33 | $306.00 |
*price indicative
- RS Stock No.:
- 263-8976
- Mfr. Part No.:
- ISL78714ANZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Sub Type | PMIC - Power Management IC | |
| Product Type | Li Ion Charger IC | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Minimum Supply Voltage | 4.28V | |
| Maximum Operating Temperature | 105°C | |
| Maximum Supply Voltage | 5V | |
| Height | 1mm | |
| Series | ISL78714 | |
| Minimum Operating Temperature | -40°C | |
| Length | 10mm | |
| Standards/Approvals | ISO 26262 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Sub Type PMIC - Power Management IC | ||
Product Type Li Ion Charger IC | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 64 | ||
Minimum Supply Voltage 4.28V | ||
Maximum Operating Temperature 105°C | ||
Maximum Supply Voltage 5V | ||
Height 1mm | ||
Series ISL78714 | ||
Minimum Operating Temperature -40°C | ||
Length 10mm | ||
Standards/Approvals ISO 26262 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Renesas Electronics automotive grade Li-ion battery manager IC supervises up to 14 series connected cells and is optimized to meet stringent automotive performance, reliability, and safety requirements, the device provides all the functions expected of such a critical component in a battery management system, such as accurate cell voltage and temperature monitoring, cell balancing, and extensive system diagnostics.
Up to six external temperature monitoring inputs
Internal temperature monitoring with warning flag
Two general purpose I/O pins
Fully tolerant to EMC and transients
Related links
- Renesas Electronics ISL78714ANZ 4.28 V to 5 V Input 1.65 to 4.28 V Output, TQFP 64-Pin
- STMicroelectronics L99BM114-TR 9.6 V to 64 V Input 5 V Output 200 mA, TQFP 64-Pin
- Infineon 60 V to 75 V Input 2.63 V Output 5 mA, TQFP 48-Pin
- Infineon TLE9012DQUXUMA1 60 V to 75 V Input 2.63 V Output 5 mA, TQFP 48-Pin
- Microchip MCP73833T-FCI/MF 4.2 V to 1.2 A, DFN 10-Pin
- Microchip MCP73830T-2AAI/MYY 4.5 V to 1 A, TDFN 10-Pin
- Microchip MCP73833T-AMI/MF 4.5 V to 1.2 A, DFN 10-Pin
- Nordic Semiconductor nPM1100-QDAB-R7 Lithium-ion, 5 V to 6.7 V Input 1.8 V Output
