Texas Instruments BQ2057WTS, Battery Charge Controller IC, 4.5 to 15 V 8-Pin, TSSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6895
Mfr. Part No.:
BQ2057WTS
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

TSSOP

IC Type

Battery Charge Controller IC

Pin Count

8

Typical Operating Supply Voltage

4.5 to 15 V

Dimensions

3 x 4.4 x 1.15mm

Length

3mm

Width

4.4mm

Height

1.15mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy