Texas Instruments BQ24080DRCT, Battery Charge Controller IC, 4.5 to 6.5 V, 1A 10-Pin, SON
- RS Stock No.:
- 162-8086
- Mfr. Part No.:
- BQ24080DRCT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8086
- Mfr. Part No.:
- BQ24080DRCT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 10 | |
| Typical Operating Supply Voltage | 4.5 to 6.5 V | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 1A | |
| Maximum Output Voltage | 4.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
IC Type Battery Charge Controller IC | ||
Pin Count 10 | ||
Typical Operating Supply Voltage 4.5 to 6.5 V | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 4.2 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Current 20mA | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments BQ24093DGQT 4.45 to 6.45 V MSOP
- Texas Instruments BQ25071DQCT 3.75 to 10.2 V WSON
- Microchip MCP73114-0NSI/MF 4.2 to 6.5 V DFN
- Microchip MCP73871-2CAI/ML 4.5 to 6 V QFN
- Texas Instruments 30 V to 30V Input 4.23V Output 1.4 A, WSON 10-Pin
- Texas Instruments BQ24392RSER 4.75 to 5.25 V 10-Pin, UQFN
- Texas Instruments 4.45 V to 6.6V Input 4.23V Output 1 A, SOIC 10-Pin
- Texas Instruments BQ2057CDGK 4.5 to 15 V 8-Pin, MSOP
