Microchip MCP73834-FCI/UN, Battery Charge Controller IC, 3.75 V to 6V Input 4.53V Output 1.2 A, MSOP 10-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

$128.60

(exc. GST)

$141.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 400$1.286$128.60
500 +$1.243$124.30

*price indicative

RS Stock No.:
145-8989
Mfr. Part No.:
MCP73834-FCI/UN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Battery Charge Controller IC

Product Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

MSOP

Pin Count

10

Minimum Supply Voltage

3.75V

Output Current

1.2A

Maximum Operating Temperature

85°C

Maximum Supply Voltage

6V

Length

3mm

Series

MCP73834

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Height

850μm

Automotive Standard

No

Battery Charging & Monitoring Controllers, Microchip


Battery Management, Microchip


Each (In a Pack of 5)
$1.618
Each (In a Pack of 5)
$1.618
Each (In a Tube of 100)
$1.286
Each (In a Pack of 5)
$2.156

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy