STMicroelectronics L9965C, Power Management IC Li-ion Rechargeable Battery, 6 V to 18V Input 3.3V Output 10 mA, TQFP-64
- RS Stock No.:
- 800-455
- Mfr. Part No.:
- L9965C
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 800-455
- Mfr. Part No.:
- L9965C
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management IC | |
| Battery Type | Li-ion Rechargeable Battery | |
| Sub Type | Cell Lithium-Ion Rechargeable Battery Protection IC | |
| Mount Type | Surface | |
| Package Type | TQFP-64 | |
| Output Voltage | 3.3V | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 6V | |
| Output Current | 10mA | |
| Maximum Supply Voltage | 18V | |
| Maximum Operating Temperature | 125°C | |
| Length | 7mm | |
| Standards/Approvals | ISO 26262 | |
| Minimum Operating Temperature | -40°C | |
| Width | 7mm | |
| Series | L9965C | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management IC | ||
Battery Type Li-ion Rechargeable Battery | ||
Sub Type Cell Lithium-Ion Rechargeable Battery Protection IC | ||
Mount Type Surface | ||
Package Type TQFP-64 | ||
Output Voltage 3.3V | ||
Pin Count 48 | ||
Minimum Supply Voltage 6V | ||
Output Current 10mA | ||
Maximum Supply Voltage 18V | ||
Maximum Operating Temperature 125°C | ||
Length 7mm | ||
Standards/Approvals ISO 26262 | ||
Minimum Operating Temperature -40°C | ||
Width 7mm | ||
Series L9965C | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- SG
The STMicroelectronics highly integrated power management and communication Interface IC specifically designed to control and monitor automotive battery management systems (BMS).
AEC-Q100 qualified
Ultrafast vertical Interface peripheral for isolated communication
Related links
- STMicroelectronics L9962 4 V to 45V Input 3.3V Output 70 mA, TQFP-64
- STMicroelectronics L9396B 3.3 V to 5V Input 3.3V Output 300 mA, TQFP-64 64-Pin
- STMicroelectronics L9396L 3.3 V to 5V Input 3.3V Output 300 mA, TQFP-64 64-Pin
- STMicroelectronics L99BM114-TR 9.6 V to 64 V Input 5 V Output 200 mA, TQFP 64-Pin
- Battery Management
- Infineon 60 V to 75 V Input 2.63 V Output 5 mA, TQFP 48-Pin
- Infineon TLE9012DQUXUMA1 60 V to 75 V Input 2.63 V Output 5 mA, TQFP 48-Pin
- ROHM ML5243-004TDZ0ATL 5 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
