STMicroelectronics L9962, Power Management IC Li-ion Rechargeable Battery, 4 V to 45V Input 3.3V Output 70 mA, TQFP-64

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
800-454
Mfr. Part No.:
L9962
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sub Type

Cell Lithium-Ion Rechargeable Battery Protection IC

Battery Type

Li-ion Rechargeable Battery

Product Type

Power Management IC

Mount Type

Surface

Output Voltage

3.3V

Package Type

TQFP-64

Pin Count

48

Minimum Supply Voltage

4V

Output Current

70mA

Maximum Supply Voltage

45V

Maximum Operating Temperature

105°C

Width

7mm

Height

1.2mm

Length

7mm

Minimum Operating Temperature

-40°C

Series

L9962

Standards/Approvals

ISO 26262

Automotive Standard

AEC-Q100

COO (Country of Origin):
IT
The STMicroelectronics complete battery pack monitoring, balancing, and protection system for Li-Ion and Li-Polymer cells in 4-10 series configurations. The L9962 uses a high precision ADC to provide cell voltage, stack voltage and temperature conversion via external NTC.

Integrated 3.3V VREG LDO for supplying MCU and LEDs

Pack fuse management

Embedded NVM for configuration parameters storage with lock functionality

High hot-plug robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy