Microchip MCP73831T-5ACI/OT, Battery Management, 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

$5,472.00

(exc. GST)

$6,018.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.824$5,472.00

*price indicative

RS Stock No.:
598-161
Mfr. Part No.:
MCP73831T-5ACI/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Battery Management

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Minimum Supply Voltage

3.75V

Output Current

500mA

Maximum Supply Voltage

6V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Series

MCP73831

Height

1.45mm

Length

2.9mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Lithium ion battery management system designed to deliver optimal charging performance. This compact solution integrates a precision charge controller with the capability to manage cell voltages effectively, ensuring safety and reliability. With a minimalistic footprint, it perfectly suits modern applications where space is at a premium. The product boasts an intelligent charge profile, allowing users to enjoy longer battery life while enhancing overall efficiency. Its ease of integration makes it an ideal choice for a wide range of consumer electronics and portable devices.

Provides an integrated solution for managing battery charging seamlessly

Supports multiple battery types, enhancing application versatility

Compact form factor allows for easy integration into various designs

Delivers constant current and constant voltage for optimal battery health

Ensures safe charging with built-in protection features

Facilitates rapid charging cycles, improving device performance

Designed to operate across a wide temperature range for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy