Keystone AAA Battery Clip Button

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.28

(exc. GST)

$6.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
  • Plus 700 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 4990$0.628$6.28
5000 - 24990$0.622$6.22
25000 +$0.509$5.09

*price indicative

RS Stock No.:
302-1139
Mfr. Part No.:
82
Brand:
Keystone
Find similar products by selecting one or more attributes.
Select all

Brand

Keystone

Product Type

Battery Clip

Compatible Battery Size

AAA

Number of Cells

1

Sub Type

Clip

Mount Type

Surface

Body Material

Spring Steel

Termination Type

Button

Standards/Approvals

No

COO (Country of Origin):
US

Snap-In PCB Clips


Retains batteries securely to withstand shock and vibration

Secure PCB mounting suitable for wave soldering

Adjustable spacing between the clips makes them suitable for "non -standard "battery sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy