TE Connectivity Button Cell Battery Holder Top Spring Arm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$30.52

(exc. GST)

$33.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45$6.104$30.52
50 - 95$5.958$29.79
100 - 245$5.816$29.08
250 +$5.674$28.37

*price indicative

Packaging Options:
RS Stock No.:
241-1319
Mfr. Part No.:
1376164-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Battery Holder

Compatible Battery Size

Button Cell

Number of Cells

1

Sub Type

Battery & Charger Accessory

Mount Type

PCB

Body Material

Thermoplastic

Termination Type

Top Spring Arm

Standards/Approvals

ELV, REACH, RoHS

Diameter

6.8mm

Height

3.15mm

Length

10.4mm

Width

6.7mm

Series

137616

COO (Country of Origin):
JP
The TE Connectivity battery holders gives you the confidence to complete a project, a repair, or create a design solution for your batteries. Our selection makes it easy to choose the right size and option you need, from small battery clip holders to battery cell holders.

EU RoHS complaint

EU ELV complaint

Related links