RS PRO CR2032 Battery Clip Leaf Spring

This image is representative of the product range

Subtotal (1 unit)*

$0.65

(exc. GST)

$0.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$0.65

*price indicative

RS Stock No.:
237-8332
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Clip

Compatible Battery Size

CR2032

Number of Cells

2

Sub Type

Clip

Mount Type

Through Hole

Body Material

Phosphor Bronze

Termination Type

Leaf Spring

Width

19.6mm

Series

RS PRO

Standards/Approvals

RoHS

Diameter

20mm

Length

21.1mm

Height

3mm

RS PRO CR2032 Battery Clip, Leaf Spring Contact


This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.

RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.

Features and Benefits


  • Single and Multiple Cell

  • Reliable spring tension contacts assures low contact resistance

  • Rugged construction

  • Light Weight

    Applications


    These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8332

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy