Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$1.75
(exc. GST)
$1.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1.75 | - |
| 5 + | $1.45 | 17% |
*price indicative
- RS Stock No.:
- 185-4773
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | AAA | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 2 | |
| Mount Type | PCB | |
| Body Material | Polypropylene | |
| Termination Type | Surface Mount | |
| Diameter | 10.5mm | |
| Length | 53mm | |
| Height | 13mm | |
| Standards/Approvals | No | |
| Width | 24.5mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size AAA | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 2 | ||
Mount Type PCB | ||
Body Material Polypropylene | ||
Termination Type Surface Mount | ||
Diameter 10.5mm | ||
Length 53mm | ||
Height 13mm | ||
Standards/Approvals No | ||
Width 24.5mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for AAA battery size with PIN (PCB MOUNT) and it has a dimension of 53mm x 24.5mm x 13mm.
Features and Benefits
• PP resin holder
• 65C spring wire of 0.6mm
• Number of cells: 2
Applications
• To contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO AAA Battery Holder Surface Mount
- RS PRO AAA Battery Holder Coil Spring
- RS PRO AAA Battery Holder Solder Tag
- RS PRO AAA Battery Holder Spring
- RS PRO CR123A Battery Holder Surface Mount
- RS PRO CR2450 Battery Holder Surface Mount
- RS PRO CR1225 Battery Holder Surface Mount
- RS PRO CR2032 Battery Holder Surface Mount
