Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.05
(exc. GST)
$2.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 523 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2.05 |
| 5 + | $1.68 |
*price indicative
- RS Stock No.:
- 185-4768
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Compatible Battery Size | AAA | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 4 | |
| Mount Type | Lead Wire | |
| Body Material | Polypropylene | |
| Termination Type | Coil Spring | |
| Length | 53mm | |
| Height | 24mm | |
| Width | 24.5mm | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Diameter | 10.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size AAA | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 4 | ||
Mount Type Lead Wire | ||
Body Material Polypropylene | ||
Termination Type Coil Spring | ||
Length 53mm | ||
Height 24mm | ||
Width 24.5mm | ||
Standards/Approvals No | ||
Series RS PRO | ||
Diameter 10.5mm | ||
- COO (Country of Origin):
- CN
Battery Holder suitable AAA size x 4 cell with lead wire 150mm
Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments
Related links
- RS PRO AAA Battery Holder Coil Spring
- Keystone AAA Battery Holder Coil Spring
- Takachi Electric Industrial 2 x AAA Battery Holder Coil Spring
- RS PRO AAA Battery Holder Spring
- RS PRO AAA Battery Holder Surface Mount
- RS PRO AAA Battery Holder Solder Tag
- RS PRO 9 V PP3 Battery Holder Coil Spring
- RS PRO C Battery Holder Coil Spring