Get a bulk buy discount
Add 5 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
$2.66
(exc. GST)
$2.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 122 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 11 January 2027
- Plus 150 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2.66 | - |
| 5 + | $2.18 | 18% |
*price indicative
- RS Stock No.:
- 185-4767
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AAA | |
| Sub Type | Battery Holder | |
| Number of Cells | 4 | |
| Mount Type | PCB | |
| Body Material | Polypropylene | |
| Termination Type | Surface Mount | |
| Diameter | 10.5mm | |
| Standards/Approvals | No | |
| Length | 53mm | |
| Height | 24mm | |
| Series | RS PRO | |
| Width | 24.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size AAA | ||
Sub Type Battery Holder | ||
Number of Cells 4 | ||
Mount Type PCB | ||
Body Material Polypropylene | ||
Termination Type Surface Mount | ||
Diameter 10.5mm | ||
Standards/Approvals No | ||
Length 53mm | ||
Height 24mm | ||
Series RS PRO | ||
Width 24.5mm | ||
- COO (Country of Origin):
- CN
Battery Holder suitable AAA size x 4 cell with SNAP Terminal
Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments
Related links
- RS PRO AAA Battery Holder Surface Mount
- RS PRO AAA Battery Holder Coil Spring
- RS PRO AAA Battery Holder Solder Tag
- RS PRO AAA Battery Holder Spring
- RS PRO CR123A Battery Holder Surface Mount
- RS PRO CR2450 Battery Holder Surface Mount
- RS PRO CR1225 Battery Holder Surface Mount
- RS PRO CR2032 Battery Holder Surface Mount
