Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.90
(exc. GST)
$4.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3.90 |
| 5 + | $3.21 |
*price indicative
- RS Stock No.:
- 185-4736
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AAA | |
| Sub Type | Battery Holder | |
| Number of Cells | 3 | |
| Mount Type | PCB | |
| Body Material | Polypropylene | |
| Termination Type | Surface Mount | |
| Diameter | 10.5mm | |
| Standards/Approvals | No | |
| Width | 37.5mm | |
| Series | RS PRO | |
| Height | 15.2mm | |
| Length | 54mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size AAA | ||
Sub Type Battery Holder | ||
Number of Cells 3 | ||
Mount Type PCB | ||
Body Material Polypropylene | ||
Termination Type Surface Mount | ||
Diameter 10.5mm | ||
Standards/Approvals No | ||
Width 37.5mm | ||
Series RS PRO | ||
Height 15.2mm | ||
Length 54mm | ||
- COO (Country of Origin):
- CN
RS PRO Safety Battery Holder
The RS PRO safety battery holder is suitable for AA size, 3 cell battery with a PIN (PCB mount). It has dimensions of 54mm x 37.5mm x 15.2mm.
Features and Benefits
• Material: ABS resin
• PIN: 0.8mm x 24mm
• Spring material: 0.6mm 65C spring wire
Applications
• Used to contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
Related links
- RS PRO AAA Battery Holder Surface Mount
- RS PRO AAA Battery Holder Coil Spring
- RS PRO AAA Battery Holder Solder Tag
- RS PRO AAA Battery Holder Spring
- RS PRO CR123A Battery Holder Surface Mount
- RS PRO CR2450 Battery Holder Surface Mount
- RS PRO CR1225 Battery Holder Surface Mount
- RS PRO CR2032 Battery Holder Surface Mount
