RS PRO C Battery Holder Coil Spring

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.13

(exc. GST)

$3.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 172 unit(s) shipping from 19 October 2026
  • Plus 160 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$3.13
5 +$2.59

*price indicative

RS Stock No.:
185-4650
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Battery Size

C

Product Type

Battery Holder

Sub Type

Battery Holder

Number of Cells

2

Mount Type

Lead Wire

Body Material

Polypropylene

Termination Type

Coil Spring

Series

RS PRO

Height

23.5mm

Length

62.6mm

Diameter

26.2mm

Standards/Approvals

No

Width

55.8mm

COO (Country of Origin):
CN

RS PRO Battery Holder


The RS PRO battery holder is suitable for C battery size with lead wire mount of 150mm and it has a dimension of 62.6mm x 55.8mm x 23.5mm.

Features and Benefits


• PP resin holder

• Spring wire of 0.8mm 65c

• Number of cells: 2

• Wire size 24AWG

Applications


• To contain cells when inserted into battery compartments

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy