Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.60
(exc. GST)
$1.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 247 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1.60 |
| 5 + | $1.30 |
*price indicative
- RS Stock No.:
- 185-4630
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | AAA | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Lead Wire | |
| Body Material | Polypropylene | |
| Termination Type | Coil Spring | |
| Height | 12mm | |
| Standards/Approvals | No | |
| Length | 50mm | |
| Diameter | 10.5mm | |
| Width | 13mm | |
| Series | BH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size AAA | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Lead Wire | ||
Body Material Polypropylene | ||
Termination Type Coil Spring | ||
Height 12mm | ||
Standards/Approvals No | ||
Length 50mm | ||
Diameter 10.5mm | ||
Width 13mm | ||
Series BH | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for AAA battery size with lead wire mount of 150mm and it has a dimension of 50 x 13 x 12mm.
Features and Benefits
• PP resin holder
• Steel nickel plated spring
• Brass nickel plated rivet
• Number of cells: 1
Applications
• Metal coin cell holder for CR2430 battery
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO AAA Battery Holder Coil Spring
- Keystone AAA Battery Holder Coil Spring
- Takachi Electric Industrial 2 x AAA Battery Holder Coil Spring
- RS PRO AAA Battery Holder Spring
- RS PRO AAA Battery Holder Surface Mount
- RS PRO AAA Battery Holder Solder Tag
- RS PRO 9 V PP3 Battery Holder Coil Spring
- RS PRO C Battery Holder Coil Spring

