Takachi Electric Industrial CR2032 Battery Holder
- RS Stock No.:
- 238-971
- Mfr. Part No.:
- BCR20V4
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 25 more to save $1.75
View bulk pricing optionsSubtotal (1 unit)*
$5.39
(exc. GST)
$5.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $5.39 | - |
| 25 + | $5.32 | $1.75 |
*price indicative
- RS Stock No.:
- 238-971
- Mfr. Part No.:
- BCR20V4
- Brand:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR2032 | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Through Hole | |
| Diameter | 20mm | |
| Height | 8.8mm | |
| Length | 24mm | |
| Series | BCR | |
| Standards/Approvals | No | |
| Width | 27.5mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Holder | ||
Compatible Battery Size CR2032 | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Through Hole | ||
Diameter 20mm | ||
Height 8.8mm | ||
Length 24mm | ||
Series BCR | ||
Standards/Approvals No | ||
Width 27.5mm | ||
Related links
- Takachi Electric Industrial CR2032 Battery Holder
- Takachi Electric Industrial CR2032 Battery Holder Solder
- Takachi Electric Industrial CR2032 Battery Holder Phosphor Bronze
- Takachi Electric Industrial CR2032 Battery Holder Button
- Takachi Electric Industrial CR2025, CR2032 Battery Holder
- Takachi Electric Industrial CR2032 Battery Contact
- Takachi Electric Industrial Battery Holder
- Takachi Electric Industrial CR2430 Battery Holder
