Takachi Electric Industrial Coil Spring C Battery Contact

Subtotal (1 bag of 10 units)*

$6.32

(exc. GST)

$6.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$6.32$0.632

*price indicative

RS Stock No.:
254-2508
Mfr. Part No.:
IT-2WM
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Compatible Battery Size

C

Product Type

Battery Contact

Number of Cells

2

Contact Material

Stainless Steel

Termination Type

Coil Spring

Standards/Approvals

No

Series

IT

COO (Country of Origin):
JP
The Takachis IT series is a battery contact with a nickel plated materials for connection to electrical components.

The battery contact serves as a bridge here it links the battery with the circuit

The weight of the battery contact is 2.7 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy