Takachi Electric Industrial Coil Spring D Battery Contact
- RS Stock No.:
- 254-2505
- Mfr. Part No.:
- IT-1WP
- Brand:
- Takachi Electric Industrial
Subtotal (1 bag of 10 units)*
$14.98
(exc. GST)
$16.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $14.98 | $1.498 |
*price indicative
- RS Stock No.:
- 254-2505
- Mfr. Part No.:
- IT-1WP
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| For Battery Size | D | |
| Number of Cells | 2 | |
| Terminal Contact Material | Stainless Steel | |
| Terminal Contact Type | Coil Spring | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
For Battery Size D | ||
Number of Cells 2 | ||
Terminal Contact Material Stainless Steel | ||
Terminal Contact Type Coil Spring | ||
- COO (Country of Origin):
- JP
The Takachis IT series is a battery contact with a nickel plated materials for connection to electrical components.
The battery contact serves as a bridge here it links the battery with the circuit
The weight of the battery contact is 5 g
The weight of the battery contact is 5 g
Related links
- Takachi Electric Industrial Coil Spring D Battery Contact
- Takachi Electric Industrial Coil Spring AAA Battery Contact
- Takachi Electric Industrial Coil Spring AA Battery Contact
- Takachi Electric Industrial Coil Spring C Battery Contact
- Takachi Electric Industrial D Battery Holder Coil Spring
- Takachi Electric Industrial 2 x D Battery Holder Coil Spring
- Takachi Electric Industrial 2 x AA Battery Holder Coil Spring
- Takachi Electric Industrial AA Battery Holder Coil Spring
