Anderson Power Products Crimp Battery Contact
- RS Stock No.:
- 429-863
- Distrelec Article No.:
- 302-22-284
- Mfr. Part No.:
- 320-1170
- Brand:
- Anderson Power Products
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$27.82
(exc. GST)
$30.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.82 | - |
| 10 + | $25.60 | 7% |
*price indicative
- RS Stock No.:
- 429-863
- Distrelec Article No.:
- 302-22-284
- Mfr. Part No.:
- 320-1170
- Brand:
- Anderson Power Products
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
| Brand | Anderson Power Products | |
| Product Type | Battery Contact | |
| Contact Material | Copper Alloy | |
| Mount Type | Cable | |
| Termination Type | Crimp | |
| Series | A euro | |
| Standards/Approvals | CSA, RoHS Compliant, EN 1175-1:1998, UL1977 | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Product Type Battery Contact | ||
Contact Material Copper Alloy | ||
Mount Type Cable | ||
Termination Type Crimp | ||
Series A euro | ||
Standards/Approvals CSA, RoHS Compliant, EN 1175-1:1998, UL1977 | ||
- COO (Country of Origin):
- TW
The Anderson Power Products Euro Battery Connectors (EBC) are expertly designed for ease of use and incorporate an innovative contact carrier to simplify assembly. The EBC connectors include the industry standard 80, 160, and 320 sizes, all in accordance with DIN 43589-1.
Designed for 70 mm² wire size
Ensures secure electrical connection and durability
Related links
- Anderson Power Products Crimp Battery Contact
- Anderson Power Products Plug-In Battery Contact
- Anderson Power Products PP75 1309G4 Crimp Tool for PP75
- Anderson Power Products Heavy Duty Power Connector Crimp SBSX Male, 60V
- Anderson Power Products Straight 150V, 320A
- Anderson Power Products 2 Way Battery Connector, Straight
- Anderson Power Products Battery Connector
- Anderson Power Products PP75 Male/Female Crimp Contact, 75A Minimum Wire Size 13.3 mm² Maximum Wire Size 13.3 mm² for