Anderson Power Products PP15-45 Male/Female Contact, 55A Minimum Wire Size 0.5 mm² Maximum Wire Size 4 mm² for use with

Bulk discount available

Subtotal (1 pack of 10 units)*

$9.02

(exc. GST)

$9.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 960 unit(s) shipping from 20 April 2026
  • Plus 2,500 unit(s) shipping from 20 April 2026
  • Plus 500 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 990$0.902$9.02
1000 - 4990$0.877$8.77
5000 +$0.839$8.39

*price indicative

RS Stock No.:
534-963
Distrelec Article No.:
304-28-188
Mfr. Part No.:
1331
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Heavy Duty Power Connector Contact

Series

PP15-45

Accessory Type

Contact

Current

55A

Contact Plating

Silver over Tin

For Use With

Powerpole 15-45 Connectors

Contact Material

Copper Alloy

Voltage

600V

Termination Type

Crimp

Minimum Wire Size mm²

0.5mm²

Standards/Approvals

IEC 60529, UL1977, IEC 60950, IP20

Maximum Wire Size mm²

4mm²

Gender

Male/Female

COO (Country of Origin):
US

1331 Features:


Wire gauge 12 AWG to 16 AWG

Silver contact plating

Copper Alloy

600 V

30 A

30A, 75A, 120A Contacts and Housing


Single pole modules which join together with a dovetail to allow the assembly of custom configurations. Module halves are genderless ensuring design flexiblity and ease of assembly. Cyanoarcrylate adhesives may be ulitised to permanently secure module housings together.

Features:


Silver Plated copper contacts in 30A, 75A and 120A ratings

Contacts can be crimped or soldered & snap fit into single pole housing

Suitable for process control, panel building and other power applications

Contacts derate when grouped with 4 or more modules, see selection guide table

30A Contacts stock no. 534-963

For suitable crimp tooling see stock no. 531-009 or crimp tool frame stock no. 848-391, with die set stock no. 848-414

75A Contact stock no. 290-6118

For suitable crimp tooling see stock no. 445-885 and die set stock no. 290-5941

120A Contacts stock no. 290-6174

For suitable crimp tooling see stock no. 445-885 and die set stock no. 291-9350

High Current - Anderson Power


Approvals

UL Listed E26226, CSA Certified LR 25154

Related links