Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$2.96
(exc. GST)
$3.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $2.96 | - |
| 50 - 99 | $2.86 | 3% |
| 100 - 249 | $2.73 | 7% |
| 250 - 1249 | $2.69 | 9% |
| 1250 + | $2.22 | 24% |
*price indicative
- RS Stock No.:
- 175-6957
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Connector | |
| Number of Contacts | 4 | |
| Housing Material | Polycarbonate | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Connector | ||
Number of Contacts 4 | ||
Housing Material Polycarbonate | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
The RS PRO Battery modular connectors is a 4 way female battery connector.
Temperature Range: -20°C to +125°C
