4lite UK 70 W LED Batten Light, 240V Linear Batten LED, 1 Lamp Anti-corrosive, 1.8 m Long, IP65
- RS Stock No.:
- 860-964
- Mfr. Part No.:
- 4L3/1142/MW
- Brand:
- 4lite UK
N
This image is representative of the product range
Subtotal (1 unit)*
$202.48
(exc. GST)
$222.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.48 |
*price indicative
- RS Stock No.:
- 860-964
- Mfr. Part No.:
- 4L3/1142/MW
- Brand:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Batten Light | |
| Batten Type | LED | |
| Length | 1.8m | |
| Lamp Shape | Linear Batten | |
| Luminous Flux | 9800lm | |
| Width | 85mm | |
| Depth | 75mm | |
| Dimmable | No | |
| Power | 70W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour | Grey | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Series | Valde | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Batten Light | ||
Batten Type LED | ||
Length 1.8m | ||
Lamp Shape Linear Batten | ||
Luminous Flux 9800lm | ||
Width 85mm | ||
Depth 75mm | ||
Dimmable No | ||
Power 70W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Grey | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Series Valde | ||
- COO (Country of Origin):
- CN
The 4lite UK LED Batten designed for various environments, optimising illumination while ensuring durability and longevity under challenging conditions.
IP65 rated for effective water and dust resistance, making it Ideal for challenging environments
L70 lifetime rating of 50,000 hours ensures prolonged use with minimal lumen depreciation
Engineered for both emergency and standard operations with versatile options
Class I construction provides electrical insulation with protective earthing
Beam angle of 120 degrees ensures ample light distribution for optimal visibility
- RS Stock No. 0715725
Each
$115.80
Each
$63.32
- RS Stock No. 0800724
Each
$936.04
- RS Stock No. 0800725
Each
$1,166.95












