RS PRO 50 W LED Batten Light, 240V ac Tubular LED, 1 Lamp, 5 ft Long, IP65
- RS Stock No.:
- 715-719
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$115.80
(exc. GST)
$127.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.80 |
*price indicative
- RS Stock No.:
- 715-719
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Batten Light | |
| Batten Type | LED | |
| Length | 5ft | |
| Lamp Shape | Tubular | |
| Width | 85mm | |
| Luminous Flux | 7100lm | |
| Depth | 88mm | |
| Power | 50W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Colour Temperature | 3000K | |
| Voltage | 240V ac | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Batten Light | ||
Batten Type LED | ||
Length 5ft | ||
Lamp Shape Tubular | ||
Width 85mm | ||
Luminous Flux 7100lm | ||
Depth 88mm | ||
Power 50W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Colour Temperature 3000K | ||
Voltage 240V ac | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- BG
The RS PRO LED Tri-Proof is an industrial lighting product with specifications including 50W power, 3000K warm white colour temperature, 5ft length, and 7100 lumens output. This specific model is part of a professional product range typically available through industrial suppliers like RS Components. Similar RS PRO Tri-proof lights are often rated for protection against dust and water jets (e.g., IP65), making them suitable for demanding environments like garages, parking lots, and warehouses.
High grade of protection IP65
Operates on a standard voltage of 220 to 240V
Durable high-efficiency LED lighting solution
Related links
- RS PRO 50 W LED Batten Light 1 Lamp IP65
- RS PRO 29 W LED Batten Light 1 Lamp IP65
- RS PRO 50 W LED Batten Light 1 Lamp IP65
- RS PRO 23 W LED Batten Light 1 Lamp IP65
- RS PRO 37 W LED Batten Light 1 Lamp IP65
- RS PRO 22 W LED Batten Light 1 Lamp Anti-corrosive IP65
- LEDVANCE 9 W LED Batten Light 1 Lamp IP65
- RS PRO 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
