ARC GROUP 40 W LED Light, 240V Candle Twin, 1 Lamp, 1.18 m Long, IP65
- RS Stock No.:
- 671-425
- Mfr. Part No.:
- LRM406
- Brand:
- ARC GROUP
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$69.90
(exc. GST)
$76.89
(inc. GST)
- RS Stock No.:
- 671-425
- Mfr. Part No.:
- LRM406
- Brand:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Product Type | Light | |
| Batten Type | Twin | |
| Length | 1.18m | |
| Lamp Shape | Candle | |
| Luminous Flux | 4800lm | |
| Width | 72mm | |
| Depth | 61mm | |
| Power | 40W | |
| Number of Lamps | 1 | |
| Colour | White | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Lifespan | 5year | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Series | LRM406 | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Product Type Light | ||
Batten Type Twin | ||
Length 1.18m | ||
Lamp Shape Candle | ||
Luminous Flux 4800lm | ||
Width 72mm | ||
Depth 61mm | ||
Power 40W | ||
Number of Lamps 1 | ||
Colour White | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Lifespan 5year | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Series LRM406 | ||
- COO (Country of Origin):
- CN
The ARC GROUP Integrated LED light uses 40W of power and produces 4800 lumens, equivalent to two 36W fluorescent tubes. It emits cool daylight at a color temperature of 6500K, offering bright and clear illumination. The fixture is designed for tough environments with IP65 dust and water protection and IK08 impact resistance for long-lasting durability.
Power consumption of 40 watts
Luminous output of 4800 lumens
Equivalent to 2x36W fluorescent tubes
Color temperature of 6500K
IP65 rated for dust and water protection

