ARC GROUP 40 W LED Light, 240V Batten LED, 1 Lamp, 1.18 m Long, IP65
- RS Stock No.:
- 671-424
- Mfr. Part No.:
- LRM404
- Brand:
- ARC GROUP
N
Subtotal (1 unit)*
$69.90
(exc. GST)
$76.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.90 |
*price indicative
- RS Stock No.:
- 671-424
- Mfr. Part No.:
- LRM404
- Brand:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Product Type | Light | |
| Batten Type | LED | |
| Length | 1.18m | |
| Lamp Shape | Batten | |
| Width | 72mm | |
| Luminous Flux | 4800lm | |
| Depth | 61mm | |
| Power | 40W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour | Neutral White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Lifespan | 5year | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Series | LRM404 | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Product Type Light | ||
Batten Type LED | ||
Length 1.18m | ||
Lamp Shape Batten | ||
Width 72mm | ||
Luminous Flux 4800lm | ||
Depth 61mm | ||
Power 40W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Neutral White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Lifespan 5year | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Series LRM404 | ||
- COO (Country of Origin):
- CN
The ARC GROUP Integrated LED light consumes 40W of power and delivers 4800 lumens, equivalent to two 36W fluorescent tubes. It emits NEUTRAL white light at a color temperature of 4000K, providing balanced and clear illumination. Designed for demanding environments, the fixture offers IP65 protection against dust and water, along with IK08 impact resistance for enhanced durability.
Power consumption of 40 watts
Luminous output of 4800 lumens
Equivalent to 2x36W fluorescent tubes
Color temperature of 4000K
