Noga Aluminium Base & Arm

This image is representative of the product range

Subtotal (1 unit)*

$604.24

(exc. GST)

$664.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$604.24

*price indicative

RS Stock No.:
785-7869
Mfr. Part No.:
MG 1106
Brand:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Material

Aluminium

Product Type

Base & Arm

Clamp Base

Yes

Vacuum Base

Yes

Arm Type

Camera Arm

Overall Length

246.5mm

Bottom Arm

133.5mm

Top Arm

113mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IL

Articulated NOGA Camera Arm


Professional range of Noga camera arms suitable for small and lightweight applications.

Aluminium/Steel arm material.

Various sizes.

Non-Magnetic Bases & Arms


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy