Subtotal (1 unit)*
$365.78
(exc. GST)
$402.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.78 |
*price indicative
- RS Stock No.:
- 785-7844
- Mfr. Part No.:
- NF 1105
- Brand:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Material | Steel | |
| Product Type | Base & Arm | |
| Clamp Base | Yes | |
| Arm Type | Camera Arm | |
| Overall Length | 107mm | |
| Top Arm | 56mm | |
| Bottom Arm | 51mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Material Steel | ||
Product Type Base & Arm | ||
Clamp Base Yes | ||
Arm Type Camera Arm | ||
Overall Length 107mm | ||
Top Arm 56mm | ||
Bottom Arm 51mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Articulated NOGA Camera Arm
Professional range of Noga camera arms suitable for small and lightweight applications.
Aluminium/Steel arm material.
Various sizes.
