Bosch Rexroth Aluminium Base Plate 45 mm 180 mm

Subtotal (1 pack of 2 units)*

$385.33

(exc. GST)

$423.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$192.665$385.33

*price indicative

RS Stock No.:
277-6654
Mfr. Part No.:
3842535721
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Base Plate

Material

Aluminium

Finish

Galvanised

Height

45mm

Length

180mm

Standards/Approvals

No

Fixing Hole Diameter

12mm

COO (Country of Origin):
DE
The Bosch Rexroth Flanged plate is a component used to seal the ends of hollow chambers within profiles, enabling them to function as conduits for compressed air when the screw plugs are replaced with pneumatic screw fittings. This allows for controlled intake or discharge of compressed air within a structure or system.

Made of aluminium material

For a maximum pressure of 8 bar

M12 thread cutting in central holes profile finishing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy