Goldfreeze Long Thermal Baselayer Long Sleeve Vest, L Blue
- RS Stock No.:
- 283-0723
- Mfr. Part No.:
- G52-3851111-L
- Brand:
- Goldfreeze
This image is representative of the product range
Subtotal (1 unit)*
$22.62
(exc. GST)
$24.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.62 |
*price indicative
- RS Stock No.:
- 283-0723
- Mfr. Part No.:
- G52-3851111-L
- Brand:
- Goldfreeze
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goldfreeze | |
| Size | L | |
| Product Type | Thermal Baselayer Long Sleeve Vest | |
| Colour | Blue | |
| Sleeve Type | Long | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Goldfreeze | ||
Size L | ||
Product Type Thermal Baselayer Long Sleeve Vest | ||
Colour Blue | ||
Sleeve Type Long | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Goldfreeze Blue Thermal Baselayer Long Sleeve Vest, M
- Goldfreeze Blue Thermal Baselayer Long Sleeve Vest, S
- Goldfreeze Blue Thermal Baselayer Long Sleeve Vest, XL
- Hat Goldfreeze Alaskan Trapper Navy - L
- Goldfreeze Base Layer, 2XL
- Goldfreeze Grey 22% Viscose 7% Coffee Carbon 55% Polyester Thermal Long Johns, L
- Goldfreeze Hi Vis Trouser Yellow, Navy
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic Thermal Baselayer Top, L
