Fristads Long Thermal Baselayer Top, L Dark Navy 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic
- RS Stock No.:
- 688-966
- Mfr. Part No.:
- 301315-544-407
- Brand:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
$192.41
(exc. GST)
$211.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.41 |
*price indicative
- RS Stock No.:
- 688-966
- Mfr. Part No.:
- 301315-544-407
- Brand:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Thermal Baselayer Top | |
| Size | L | |
| Colour | Dark Navy | |
| Sub Type | Base Layer | |
| Sleeve Type | Long | |
| Material | 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic | |
| Standards/Approvals | EN ISO 11612 A1 B1 C1 F1 & EN 1149-5 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Thermal Baselayer Top | ||
Size L | ||
Colour Dark Navy | ||
Sub Type Base Layer | ||
Sleeve Type Long | ||
Material 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic | ||
Standards/Approvals EN ISO 11612 A1 B1 C1 F1 & EN 1149-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Base Layer Top is designed for safety and comfort in high-risk environments. This TOP is approved according to EN 61482-1-2 APC 1, ensuring effective protection against electric arc hazards while maintaining breathability and flexibility. Crafted from a blend of 54% modacrylic, 44% cotton, and 2% anti-static fibre, it offers inherent flame protection and is OEKO-TEX certified, making it a reliable choice for demanding work settings.
OEKO TEX certified highlighting eco friendly manufacturing processes
Lightweight at 170 g/m² for flexibility and ease of movement
Certified against EN ISO 11612 A1 B1 C1 F1 for additional flame protection
Features anti static properties ensuring user safety in various environments
Related links
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic Thermal Baselayer Top, XS
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic Thermal Baselayer Top, S
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic Thermal Baselayer Top, M
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic L
- Fristads Flamestat Dark Navy 2% Anti-Static Fibre 54% Modacrylic, Jersey Boxers
- Fristads Flamestat Dark Navy 2% Anti-Static Fibre 54% Modacrylic, Jersey Short
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic Thermal Baselayer Top, 3XL
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic Thermal Baselayer Top, 4XL
