PULSAR Short Thermal Shirt, M Navy 50% Polyester, 50% Viloft
- RS Stock No.:
- 281-8838
- Mfr. Part No.:
- BZ1502N-M
- Brand:
- PULSAR
Subtotal (1 unit)*
$58.54
(exc. GST)
$64.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.54 |
*price indicative
- RS Stock No.:
- 281-8838
- Mfr. Part No.:
- BZ1502N-M
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Thermal Shirt | |
| Size | M | |
| Colour | Navy | |
| Sub Type | Thermal Shirt | |
| Sleeve Type | Short | |
| Material | 50% Polyester, 50% Viloft | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Thermal Shirt | ||
Size M | ||
Colour Navy | ||
Sub Type Thermal Shirt | ||
Sleeve Type Short | ||
Material 50% Polyester, 50% Viloft | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Praybourne Blizzard Short Sleeve Top, a close-fitting thermal garment, is meticulously designed to be worn underneath everyday clothing, delivering both warmth and comfort in freezing cold temperatures. Crafted from a soft and durable polyester blend infused with VILOFT, it provides exceptional thermal insulation and efficient moisture-wicking performance for ultimate comfort in harsh weather conditions.
Light blue contrast sewing thread for sporty look
Flat locked stitched and seams for extra comfort
